Filter Your Search
1 - 3 of 3 results
|
IRFPC50APBF
Vishay Intertechnologies
|
$2.8186 | Yes | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 11 A | 580 mΩ | 920 mJ | 9.7 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 W | 44 A | SWITCHING | SILICON | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-247AC | 3 | compliant | EAR99 | Vishay | |||
|
IRFPC50APBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 11 A | 580 mΩ | 920 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 W | 44 A | SWITCHING | SILICON | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | 3 | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | |||||||
|
IRFPC50APBF
Vishay Siliconix
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 11 A | 580 mΩ | 920 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 44 A | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | e2 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN COPPER | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | TO-247 | 3 | compliant | EAR99 | Vishay | FLANGE MOUNT, R-PSFM-T3 |