Parametric results for: IRFR120ATM under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: irfr120atm
Select parts from the table below to compare.
Compare
Compare
IRFR120ATM
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 8.4 A 200 mΩ 141 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 32 W 34 A SWITCHING SILICON TO-252 R-PSSO-G2 e3 Not Qualified 1 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-252 DPAK-3 3 not_compliant EAR99
IRFR120ATM_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 8.4 A 200 mΩ 141 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 34 A SWITCHING SILICON TO-252 R-PSSO-G2 e3 Not Qualified DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-252 SMALL OUTLINE, R-PSSO-G2 3 unknown EAR99
IRFR120ATM
Rochester Electronics LLC
Check for Price Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 8.4 A 200 mΩ 141 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 34 A SWITCHING SILICON TO-252 R-PSSO-G2 e3 COMMERCIAL 1 260 NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE ROCHESTER ELECTRONICS LLC TO-252 DPAK-3 3 unknown