Filter Your Search
1 - 3 of 3 results
![]() |
IRFR1N60ATRLPBF
Vishay Intertechnologies
|
$1.1300 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 1.4 A | 7 Ω | 93 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 36 W | 5.6 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | Vishay | ||
![]() |
IRFR1N60ATRLPBF
Vishay Siliconix
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 1.4 A | 7 Ω | 93 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.6 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SILICONIX | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | Vishay | |||||||
![]() |
IRFR1N60ATRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 1.4 A | 7 Ω | 93 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 36 W | 5.6 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | LEAD FREE, DPAK-3 | 3 | unknown | EAR99 |