Filter Your Search
1 - 3 of 3 results
|
IRFR214TRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 250 V | 1 | 2.2 A | 2 Ω | AVALANCHE RATED | 190 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.8 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | LEAD FREE, PLASTIC, DPAK-3 | 3 | compliant | EAR99 | |||||||
|
IRFR214TRLPBF
Vishay Siliconix
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 250 V | 1 | 2.2 A | 2 Ω | AVALANCHE RATED | 190 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.8 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SILICONIX | TO-252AA | ROHS COMPLIANT, PLASTIC, DPAK-3 | 3 | compliant | EAR99 | Vishay | ||||||
|
IRFR214TRLPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 250 V | 1 | 2.2 A | 2 Ω | AVALANCHE RATED | 190 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 8.8 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-252AA | 3 | compliant | EAR99 | Vishay |