Filter Your Search
1 - 2 of 2 results
|
IRFR3910TRLPBF
Infineon Technologies AG
|
$0.6253 | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 16 A | 115 mΩ | AVALANCHE RATED | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 79 W | 60 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | Infineon | ||||||
|
IRFR3910TRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 16 A | 115 mΩ | AVALANCHE RATED | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 79 W | 60 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, DPAK-3 | not_compliant | EAR99 | TO-252AA | 3 | 8541.29.00.95 |