Parametric results for: IRFR5305PBF under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irfr5305pbf
Select parts from the table below to compare.
Compare
Compare
IRFR5305PBF
International Rectifier
$0.3480 Yes Yes Transferred P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 31 A 65 mΩ AVALANCHE RATED, HIGH RELIABILITY 280 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 69 W 110 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP TO-252AA LEAD FREE, PLASTIC, DPAK-3 3 not_compliant EAR99
IRFR5305PBF
Infineon Technologies AG
$0.4799 Yes Obsolete P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 31 A 65 mΩ AVALANCHE RATED, HIGH RELIABILITY 280 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 69 W 110 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INFINEON TECHNOLOGIES AG not_compliant EAR99 Infineon