Filter Your Search
1 - 2 of 2 results
|
IRFR5410TRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 13 A | 205 mΩ | HIGH RELIABILITY, AVALANCHE RATED, ULTRA-LOW RESISTANCE | 194 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 66 W | 52 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | LEAD FREE, PLASTIC, DPAK-2/3 | 3 | not_compliant | EAR99 | 8541.29.00.95 | |||
|
IRFR5410TRLPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 13 A | 205 mΩ | HIGH RELIABILITY, AVALANCHE RATED, ULTRA-LOW RESISTANCE | 194 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 66 W | 52 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | Infineon |