Filter Your Search
1 - 3 of 3 results
|
IRFR6215PBF-BL
Infineon Technologies AG
|
$0.4903 | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 13 A | 295 mΩ | AVALANCHE RATED | 310 mJ | 130 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 W | 44 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | |||||||||||||||
![]() |
IRFR6215PBF
International Rectifier
|
$0.5880 | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 13 A | 295 mΩ | AVALANCHE RATED | 310 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 W | 44 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | not_compliant | EAR99 | TO-252AA | LEAD FREE, PLASTIC, DPAK-3 | 3 | 8541.29.00.95 | |||||
|
IRFR6215PBF
Infineon Technologies AG
|
$0.9380 | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 13 A | 295 mΩ | AVALANCHE RATED | 310 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 W | 44 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | LEAD FREE, PLASTIC, DPAK-3 | Infineon |