Filter Your Search
1 - 6 of 6 results
|
IRFR9110TRL
International Rectifier
|
Check for Price | No | Transferred | P-CHANNEL | YES | SINGLE | 2 | 100 V | 1 | 3.1 A | 1.2 Ω | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 12 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | 8541.29.00.95 | ||||||||||
![]() |
IRFR9110TRL
Vishay Siliconix
|
Check for Price | No | No | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 3.1 A | 1.2 Ω | AVALANCHE RATED | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | VISHAY SILICONIX | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | TO-252 | 3 | Vishay | ||||||||
|
IRFR9110TRLPBF
Vishay Intertechnologies
|
Check for Price | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 3.1 A | 1.2 Ω | AVALANCHE RATED | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 12 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | Vishay | ||||||||
![]() |
IRFR9110TRLPBF
International Rectifier
|
Check for Price | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 3.1 A | 1.2 Ω | AVALANCHE RATED | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, DPAK-3 | compliant | EAR99 | TO-252AA | 3 | ||||||||||
|
IRFR9110TRL
Vishay Intertechnologies
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SINGLE | 1 | 3.1 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 150 °C | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | Vishay | |||||||||||||||||||||||||||||
![]() |
IRFR9110TRLPBF
Vishay Siliconix
|
Check for Price | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 3.1 A | 1.2 Ω | AVALANCHE RATED | 140 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 12 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SILICONIX | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | TO-252 | 3 | Vishay |