Filter Your Search
1 - 4 of 4 results
|
IRFR9220TRPBF
Vishay Siliconix
|
$0.7423 | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 3.6 A | 1.5 Ω | AVALANCHE RATED | 310 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 14 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SILICONIX | TO-252 | ROHS COMPLIANT, DPAK-3 | 3 | compliant | EAR99 | Vishay | ||||||||
|
IRFR9220TRPBF
Vishay Intertechnologies
|
$0.8432 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 3.6 A | 1.5 Ω | AVALANCHE RATED | 310 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 14 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-252AA | 3 | not_compliant | EAR99 | Vishay | |||||
|
IRFR9220TRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 3.6 A | 1.5 Ω | AVALANCHE RATED | 310 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 14 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | LEAD FREE, DPAK-3 | 3 | compliant | EAR99 | |||||||||
|
IRFR9220TRPBF-BE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 3.6 A | 1.5 Ω | AVALANCHE RATED | 310 mJ | 33 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42 W | 14 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | DPAK-3/2 | unknown | EAR99 | Vishay |