Filter Your Search
1 - 2 of 2 results
|
IRFS33N15DPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 33 A | 56 mΩ | 330 mJ | 91 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 170 W | 130 A | SWITCHING | SILICON | R-PSSO-G2 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | Infineon | ||||||
|
IRFS33N15DPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 33 A | 56 mΩ | 330 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.8 W | 130 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | 3 |