Parametric results for: IRFSL11N50A under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: irfsl11n50a
Select parts from the table below to compare.
Compare
Compare
IRFSL11N50APBF
Vishay Intertechnologies
$1.3392 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 11 A 550 mΩ AVALANCHE RATED 390 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 190 W 44 A SWITCHING SILICON TO-262AA R-PSIP-T3 Not Qualified 175 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay
IRFSL11N50APBF
Vishay Siliconix
Check for Price Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 11 A 550 mΩ AVALANCHE RATED 390 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 44 A SWITCHING SILICON TO-262AA R-PSIP-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE VISHAY SILICONIX compliant EAR99 Vishay TO-262AA ROHS COMPLIANT, TO-262, I2PAK-3 3
IRFSL11N50APBF
International Rectifier
Check for Price Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 11 A 550 mΩ AVALANCHE RATED 390 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 190 W 44 A SWITCHING SILICON TO-262AA R-PSIP-T3 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP not_compliant EAR99 TO-262AA LEAD FREE, PLASTIC, TO-262, 3 PIN 3
IRFSL11N50A
International Rectifier
Check for Price No No Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 11 A 550 mΩ AVALANCHE RATED 390 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 190 W 44 A SWITCHING SILICON TO-262AA R-PSIP-T3 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 TO-262AA IN-LINE, R-PSIP-T3 3