Filter Your Search
1 - 4 of 4 results
|
IRFU3706PBF
International Rectifier
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 30 A | 9 mΩ | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 88 W | 280 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-251AA | LEAD FREE, PLASTIC, IPAK-3 | 3 | not_compliant | EAR99 | |||
|
IRFU3706
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 75 A | 9 mΩ | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 88 W | 280 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-251AA | LEAD FREE, IPAK-3 | 3 | compliant | EAR99 | ||||||
|
IRFU3706CPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 30 A | 9 mΩ | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 88 W | 280 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC, IPAK-3 | compliant | EAR99 | |||||
|
IRFU3706CPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 30 A | 9 mΩ | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 88 W | 280 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-251AA | LEAD FREE, PLASTIC, IPAK-3 | 3 | not_compliant | EAR99 |