Filter Your Search
1 - 2 of 2 results
|
IRFU3910PBF
International Rectifier
|
$0.4150 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 16 A | 115 mΩ | AVALANCHE RATED | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 52 W | 60 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-251AA | LEAD FREE, PLASTIC, IPAK-3 | 3 | not_compliant | EAR99 | |||
|
IRFU3910PBF
Infineon Technologies AG
|
$0.5838 | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 16 A | 115 mΩ | AVALANCHE RATED | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 52 W | 60 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | Infineon |