Filter Your Search
1 - 2 of 2 results
|
IRFU4615PBF
International Rectifier
|
$0.7707 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 33 A | 42 mΩ | 109 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 144 W | 140 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-251AA | ROHS COMPLIANT, IPAK-3 | 3 | not_compliant | EAR99 | ||||
|
IRFU4615PBF
Infineon Technologies AG
|
$1.1842 | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 33 A | 42 mΩ | 109 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 144 W | 140 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | IN-LINE, R-PSIP-T3 | not_compliant | EAR99 | Infineon |