Filter Your Search
1 - 3 of 3 results
|
IRFU9310PBF
Vishay Intertechnologies
|
$0.7461 | Yes | Yes | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 1.8 A | 7 Ω | AVALANCHE RATED | 92 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 7.2 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-251AA | ROHS COMPLIANT, PLASTIC, DPAK-3 | 3 | compliant | EAR99 | Vishay | |||
|
IRFU9310PBF
Vishay Siliconix
|
$1.2006 | Yes | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 1.8 A | 7 Ω | AVALANCHE RATED | 92 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 7.2 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | TO-251 | ROHS COMPLIANT, IPAK-3 | 3 | compliant | EAR99 | Vishay | ||||||||
|
IRFU9310PBF
International Rectifier
|
Check for Price | Yes | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 1.8 A | 7 Ω | AVALANCHE RATED, HIGH RELIABILITY | 92 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 7.2 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | compliant | EAR99 |