Filter Your Search
1 - 10 of 28 results
|
IRFY430M-T257
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 4.5 A | 1.84 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 18 A | SILICON | TO-257AA | S-MSFM-P3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SEMELAB LTD | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | |||||||||||||||
|
IRFY430M-T257
TT Electronics Resistors
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 4.5 A | 1.84 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 18 A | SILICON | TO-257AA | S-MSFM-P3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | TT ELECTRONICS PLC | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | ||||||||||||||||
|
IRFY430MED
International Rectifier
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 3.7 A | 1.84 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 45 W | 14 A | SWITCHING | SILICON | 85 ns | 65 ns | TO-257AB | S-MSFM-P3 | e0 | Not Qualified | CECC | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | 8541.29.00.95 | |||||||||
|
IRFY430ME
International Rectifier
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 3.7 A | 1.84 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 45 W | 14 A | SWITCHING | SILICON | 85 ns | 65 ns | TO-257AB | S-MSFM-P3 | e0 | Not Qualified | CECC | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | 8541.29.00.95 | |||||||||
|
IRFY430MEC
International Rectifier
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 3.7 A | 1.84 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 45 W | 14 A | SWITCHING | SILICON | 85 ns | 65 ns | TO-257AB | S-MSFM-P3 | e0 | Not Qualified | CECC | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | 8541.29.00.95 | |||||||||
|
IRFY430MEA
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 3.7 A | 1.84 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 14 A | SWITCHING | SILICON | TO-257AB | S-MSFM-P3 | Not Qualified | CECC | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | ||||||||||||||||
|
IRFY430MEAPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 3.7 A | 1.84 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 14 A | SWITCHING | SILICON | TO-257AB | S-MSFM-P3 | Not Qualified | CECC | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | |||||||||||||||
|
IRFY430(M)
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 500 V | 1 | 1.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-257AA | S-MSFM-P3 | e0 | Not Qualified | CECC | NOT SPECIFIED | NOT SPECIFIED | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-MSFM-P3 | unknown | ||||||||||||||||||
|
IRFY430MEPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 3.7 A | 1.84 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 14 A | SWITCHING | SILICON | TO-257AB | S-MSFM-P3 | Not Qualified | CECC | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | |||||||||||||||
|
IRFY430M
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 4.5 A | 1.5 Ω | HIGH RELIABILITY | 280 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 45 W | 45 W | 18 A | SWITCHING | SILICON | 85 ns | 65 ns | TO-257AA | S-XSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | UNSPECIFIED | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-XSFM-P3 | unknown | EAR99 | 8541.29.00.95 | TO-257AA | 3 |