Filter Your Search
1 - 10 of 94 results
|
IRFY440MEPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 5.5 A | 980 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 22 A | SWITCHING | SILICON | TO-257AB | S-MSFM-P3 | Not Qualified | CECC | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | |||||||||||||||
|
IRFY440CSCV
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE | 3 | 500 V | 1 | 5.5 A | 850 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-257AB | S-MSFM-P3 | e0 | Not Qualified | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | ||||||||||||||||||
|
IRFY440EPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 5.5 A | 980 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 22 A | SWITCHING | SILICON | TO-257AB | S-MSFM-P3 | Not Qualified | CECC | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | |||||||||||||||
|
IRFY440-QR-EB
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 500 V | 1 | 5.5 A | 980 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 22 A | SWITCHING | SILICON | R-MSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SEMELAB LTD | FLANGE MOUNT, R-MSFM-T3 | compliant | EAR99 | ||||||||||||||
|
IRFY440-QR-B
TT Electronics Resistors
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 500 V | 1 | 5.5 A | 980 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 22 A | SWITCHING | SILICON | R-MSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | FLANGE MOUNT, R-MSFM-T3 | compliant | EAR99 | |||||||||||||||
|
IRFY440
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 7 A | 850 mΩ | HIGH RELIABILITY | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 60 W | 28 A | SWITCHING | SILICON | 123 ns | 94 ns | TO-257AA | S-XSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | UNSPECIFIED | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-XSFM-P3 | compliant | EAR99 | TO-257AA | 3 | 8541.29.00.95 | ||||||
|
IRFY440(M)PBF
International Rectifier
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE | 3 | 500 V | 1 | 850 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-257AA | S-MSFM-P3 | Not Qualified | CECC | 260 | 40 | METAL | SQUARE | FLANGE MOUNT | NOT SPECIFIED | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-MSFM-P3 | compliant | ||||||||||||||||||
|
IRFY440CSCX
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE | 3 | 500 V | 1 | 5.5 A | 850 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-257AB | S-MSFM-P3 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | METAL | SQUARE | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | |||||||||||||||||
|
IRFY440CMPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 7 A | 850 mΩ | HIGH RELIABILITY | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 28 A | SWITCHING | SILICON | TO-257AA | S-XSFM-P3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, S-XSFM-P3 | compliant | EAR99 | ||||||||||||||
|
IRFY440CMSCS
International Rectifier
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 7 A | 950 mΩ | HIGH RELIABILITY | 510 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 28 A | SWITCHING | SILICON | TO-257AA | R-XSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XSFM-P3 | compliant | EAR99 |