Parametric results for: IRFZ24NSTRRPBF under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irfz24nstrrpbf
Select parts from the table below to compare.
Compare
Compare
IRFZ24NSTRRPBF
International Rectifier
Check for Price Yes Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 17 A 70 mΩ AVALANCHE RATED, HIGH RELIABILITY 71 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 68 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP LEAD FREE, PLASTIC, D2PAK-3 3 not_compliant EAR99
IRFZ24NSTRRPBF
Infineon Technologies AG
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 17 A 70 mΩ AVALANCHE RATED 71 mJ 65 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 3.8 W 45 W 68 A SWITCHING SILICON R-PSSO-G2 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE INFINEON TECHNOLOGIES AG D2PAK-3/2 not_compliant EAR99 8541.29.00.95