Filter Your Search
1 - 2 of 2 results
![]() |
IRG4BC15UDPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 14 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST SOFT RECOVERY | 120 ns | 20 V | 49 W | POWER CONTROL | SILICON | 400 ns | 37 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | LEAD FREE PACKAGE-3 | 3 | compliant | EAR99 | ||||
|
IRG4BC15UDPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6 V | 14 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST SOFT RECOVERY | 120 ns | 20 V | 49 W | POWER CONTROL | SILICON | 400 ns | 37 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE PACKAGE-3 | compliant | EAR99 |