Filter Your Search
1 - 3 of 3 results
|
IRG4BC20UD-STRR
International Rectifier
|
Check for Price | No | Obsolete | 600 V | 6 V | 13 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 170 ns | 20 V | 60 W | POWER CONTROL | SILICON | 320 ns | 55 ns | R-PSSO-G2 | e0 | Not Qualified | 1 | 150 °C | 225 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | PLASTIC, D2PAK-3 | 3 | compliant | EAR99 | ||||
|
IRG4BC20UD-STRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 13 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 170 ns | 20 V | 60 W | POWER CONTROL | SILICON | 320 ns | 55 ns | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | |||
|
IRG4BC20UD-STRRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6 V | 13 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 170 ns | 20 V | 60 W | POWER CONTROL | SILICON | 320 ns | 55 ns | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC, D2PAK-3 | not_compliant | EAR99 | Infineon |