Filter Your Search
1 - 10 of 15 results
|
AUIRG4BC30USTRL
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 23 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 150 ns | 20 V | 100 W | POWER CONTROL | SILICON | 320 ns | 33 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | compliant | EAR99 | ||||||
|
AUIRG4BC30U-SL
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 23 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 150 ns | 20 V | 100 W | POWER CONTROL | SILICON | 320 ns | 33 ns | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-262AA | IN-LINE, R-PSIP-T3 | 3 | compliant | EAR99 | |||||||
|
AUIRG4BC30USTRL
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6 V | 23 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 150 ns | 20 V | 100 W | POWER CONTROL | SILICON | 320 ns | 33 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, D2PAK-3 | compliant | EAR99 | Infineon | ||||||||
|
IRG4BC30U-S
International Rectifier
|
Check for Price | No | Obsolete | 600 V | 6 V | 23 A | N-CHANNEL | YES | SINGLE | 2 | 1 | ULTRA FAST | 150 ns | 20 V | 100 W | POWER CONTROL | SILICON | 320 ns | 33 ns | R-PSSO-G2 | e0 | Not Qualified | 1 | 150 °C | 225 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | D2PAK-3 | 3 | compliant | EAR99 | |||||
|
IRG4BC30U-STRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 23 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 150 ns | 20 V | 100 W | POWER CONTROL | SILICON | 320 ns | 33 ns | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | |||||
|
IRG4BC30U-STRL
International Rectifier
|
Check for Price | Obsolete | 600 V | 23 A | N-CHANNEL | YES | SINGLE | 2 | 1 | POWER CONTROL | SILICON | 320 ns | 33 ns | R-PSSO-G2 | e3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | |||||||||||||||
|
AUIRG4BC30U-SL
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6 V | 23 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 150 ns | 20 V | 100 W | POWER CONTROL | SILICON | 320 ns | 33 ns | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | IN-LINE, R-PSIP-T3 | compliant | EAR99 | ||||||||||
|
AUIRG4BC30USTRR
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6 V | 23 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 150 ns | 20 V | 100 W | POWER CONTROL | SILICON | 320 ns | 33 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, D2PAK-3 | compliant | EAR99 | |||||||||
|
IRG4BC30U-STRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 23 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 150 ns | 20 V | 100 W | POWER CONTROL | SILICON | 320 ns | 33 ns | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | |||||
|
IRG4BC30U-SPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 600 V | 6 V | 23 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 150 ns | 20 V | 100 W | POWER CONTROL | SILICON | 320 ns | 33 ns | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | LEAD FREE, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 |