Filter Your Search
1 - 2 of 2 results
|
IRG4BC30W-STRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 V | 6 V | 23 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | 100 ns | 20 V | 100 W | POWER CONTROL | SILICON | 300 ns | 41 ns | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | ||
|
IRG4BC30W-STRL
International Rectifier
|
Check for Price | No | Obsolete | 600 V | 23 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | 300 ns | 41 ns | R-PSSO-G2 | e0 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | PLASTIC, D2PAK-3 | 3 | compliant | EAR99 |