Filter Your Search
1 - 2 of 2 results
|
IRG4BC40KPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6 V | 42 A | N-CHANNEL | NO | SINGLE | 3 | 1 | ULTRA FAST | 210 ns | 20 V | 160 W | MOTOR CONTROL | SILICON | 340 ns | 48 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB, 3 PIN | compliant | EAR99 | 1997-02-26 | Infineon | |||||||
|
IRG4BC40KPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 42 A | N-CHANNEL | NO | SINGLE | 3 | 1 | ULTRA FAST | 210 ns | 20 V | 160 W | MOTOR CONTROL | SILICON | 340 ns | 48 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB, 3 PIN | compliant | EAR99 | TO-220AB | 3 |