Filter Your Search
1 - 4 of 4 results
|
IRG4BC40WL
Infineon Technologies AG
|
Check for Price | No | Obsolete | 600 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | 294 ns | 48 ns | TO-262 | R-PSIP-T3 | e0 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | PLASTIC PACKAGE-3 | not_compliant | EAR99 | |||||||||
![]() |
IRG4BC40WLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 110 ns | 20 V | 160 W | POWER CONTROL | SILICON | 294 ns | 48 ns | TO-262 | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | IN-LINE, R-PSIP-T3 | not_compliant | EAR99 | TO-262 | 3 | ||
|
IRG4BC40WLPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 6 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 110 ns | 20 V | 160 W | POWER CONTROL | SILICON | 294 ns | 48 ns | TO-262 | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC PACKAGE-3 | not_compliant | EAR99 | |||||||
![]() |
IRG4BC40WL
International Rectifier
|
Check for Price | No | No | Transferred | 600 V | 6 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 110 ns | 20 V | 160 W | POWER CONTROL | SILICON | 294 ns | 48 ns | TO-262 | R-PSIP-T3 | e0 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | IN-LINE, R-PSIP-T3 | compliant | EAR99 | TO-262 | 3 |