Filter Your Search
1 - 2 of 2 results
|
IRG7PSH50UDPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 1.2 kV | 6 V | 116 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 65 ns | 30 V | 462 W | 60 ns | POWER CONTROL | SILICON | 650 ns | 70 ns | TO-247AA | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC, SUPER-247, 3 PIN | compliant | EAR99 | |||||
|
IRG7PSH50UDPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 1.2 kV | 6 V | 116 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 65 ns | 30 V | 462 W | 60 ns | POWER CONTROL | SILICON | 650 ns | 70 ns | TO-247AA | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, SUPER-247, 3 PIN | compliant | EAR99 | TO-247AA | 3 |