Filter Your Search
1 - 2 of 2 results
|
IRGP4050
International Rectifier
|
Check for Price | No | Obsolete | 250 V | 6 V | 60 A | N-CHANNEL | NO | SINGLE | 3 | 1 | HIGH RELIABILITY | 89 ns | 20 V | 330 W | POWER CONTROL | SILICON | 250 ns | 70 ns | TO-247AC | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | TO-247AC, 3 PIN | 3 | compliant | EAR99 | ||
|
IRGP4050PBF
International Rectifier
|
Check for Price | Yes | Obsolete | 250 V | 6 V | 60 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 89 ns | 20 V | 330 W | POWER CONTROL | SILICON | 250 ns | 70 ns | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | LEAD FREE PACKAGE-3 | 3 | compliant | EAR99 |