Filter Your Search
1 - 10 of 21 results
|
IRGPC50U
International Rectifier
|
Check for Price | No | Obsolete | 600 V | 5.5 V | 55 A | N-CHANNEL | NO | SINGLE | 3 | 1 | ULTRA FAST | 140 ns | 20 V | 200 W | 200 W | POWER CONTROL | SILICON | 3 V | TO-247AC | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.29.00.95 | ||||||||||
|
IRGPC50S
International Rectifier
|
Check for Price | No | Obsolete | 600 V | 5.5 V | 70 A | N-CHANNEL | NO | SINGLE | 3 | 1 | STANDARD SPEED | 1.1 µs | 20 V | 200 W | 200 W | GENERAL PURPOSE SWITCHING | SILICON | 3.1 µs | 84 ns | 1.6 V | TO-247AC | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.29.00.95 | TO-247AC | FLANGE MOUNT, R-PSFM-T3 | 3 | |||||
|
IRGPC50KD2-E
International Rectifier
|
Check for Price | No | Obsolete | 600 V | 52 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST SOFT RECOVERY | MOTOR CONTROL | SILICON | 530 ns | 77 ns | TO-247AD | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-247AD | FLANGE MOUNT, R-PSFM-T3 | 3 | |||||||||||||
|
IRGPC50
International Rectifier
|
Check for Price | No | Obsolete | 600 V | 5 V | 55 A | N-CHANNEL | NO | SINGLE | 3 | 1 | FAST | 20 V | 200 W | SILICON | TO-247AC | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | |||||||||||||||
|
IRGPC50MD2-E
Infineon Technologies AG
|
Check for Price | No | Active | 600 V | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST SOFT RECOVERY | MOTOR CONTROL | SILICON | 1.05 µs | 190 ns | TO-247AD | R-PSFM-T3 | e0 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | |||||||||||||||
|
IRGPC50UD1
International Rectifier
|
Check for Price | No | Obsolete | 600 V | 5.5 V | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST | MOTOR CONTROL | SILICON | 3 V | TO-247 | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | |||||||||||||||||
|
IRGPC50MD2-E
International Rectifier
|
Check for Price | No | No | Transferred | 600 V | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST SOFT RECOVERY | MOTOR CONTROL | SILICON | 1.05 µs | 190 ns | TO-247AD | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-247AD | FLANGE MOUNT, R-PSFM-T3 | 3 | |||||||||||
|
IRGPC50KD2
International Rectifier
|
Check for Price | No | Obsolete | 600 V | 5.5 V | 52 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | SHORT CIRCUIT RATED | 290 ns | 20 V | 200 W | 200 W | MOTOR CONTROL | SILICON | 890 ns | 177 ns | 2.7 V | TO-247AC | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.29.00.95 | TO-247AC | FLANGE MOUNT, R-PSFM-T3 | 2 | |||||
|
IRGPC50M
International Rectifier
|
Check for Price | No | Obsolete | 600 V | 5.5 V | 60 A | N-CHANNEL | NO | SINGLE | 3 | 1 | SHORT CIRCUIT RATED | 20 V | 200 W | 200 W | MOTOR CONTROL | SILICON | 780 ns | 67 ns | 2.2 V | TO-247AC | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.29.00.95 | TO-247AC | FLANGE MOUNT, R-PSFM-T3 | 3 | ||||||
|
IRGPC50MD2
International Rectifier
|
Check for Price | No | Obsolete | 600 V | 5.5 V | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST SOFT RECOVERY | 400 ns | 20 V | 200 W | 200 W | MOTOR CONTROL | SILICON | 1.05 µs | 190 ns | 2 V | TO-247AC | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.29.00.95 | TO-247AC | FLANGE MOUNT, R-PSFM-T3 | 2 |