Filter Your Search
1 - 5 of 5 results
|
IRGPC50MD2-E
Infineon Technologies AG
|
Check for Price | No | Active | 600 V | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST SOFT RECOVERY | MOTOR CONTROL | SILICON | 1.05 µs | 190 ns | TO-247AD | R-PSFM-T3 | e0 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | |||||||||||||
|
IRGPC50MD2-E
International Rectifier
|
Check for Price | No | No | Transferred | 600 V | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST SOFT RECOVERY | MOTOR CONTROL | SILICON | 1.05 µs | 190 ns | TO-247AD | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | TO-247AD | 3 | |||||||||
|
IRGPC50M
International Rectifier
|
Check for Price | No | Obsolete | 600 V | 5.5 V | 60 A | N-CHANNEL | NO | SINGLE | 3 | 1 | SHORT CIRCUIT RATED | 20 V | 200 W | 200 W | MOTOR CONTROL | SILICON | 780 ns | 67 ns | 2.2 V | TO-247AC | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | TO-247AC | 3 | 8541.29.00.95 | ||||
|
IRGPC50MD2
International Rectifier
|
Check for Price | No | Obsolete | 600 V | 5.5 V | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST SOFT RECOVERY | 400 ns | 20 V | 200 W | 200 W | MOTOR CONTROL | SILICON | 1.05 µs | 190 ns | 2 V | TO-247AC | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | TO-247AC | 2 | 8541.29.00.95 | |||
|
IRGPC50MD2-EPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 V | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | ULTRA FAST SOFT RECOVERY | MOTOR CONTROL | SILICON | 610 ns | 80 ns | TO-247AD | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 |