Filter Your Search
1 - 3 of 3 results
|
IRGPH50FD2
International Rectifier
|
Check for Price | No | Obsolete | 1.2 kV | 5.5 V | 45 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | FAST | 470 ns | 20 V | 200 W | 200 W | POWER CONTROL | SILICON | 1.3 µs | 140 ns | 2.9 V | TO-247AC | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.29.00.95 | |||||
|
IRGPH50F
International Rectifier
|
Check for Price | No | Obsolete | 1.2 kV | 5.5 V | 45 A | N-CHANNEL | NO | SINGLE | 3 | 1 | FAST | 20 V | 200 W | 200 W | POWER CONTROL | SILICON | 1.09 µs | 48 ns | 2.9 V | TO-247AC | R-PSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | TO-3P, 3 PIN | 2 | compliant | EAR99 | 8541.29.00.95 | |||||
|
IRGPH50FD1
International Rectifier
|
Check for Price | No | Obsolete | 1.2 kV | 5.5 V | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | FAST | MOTOR CONTROL | SILICON | 2.9 V | TO-247 | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 |