Filter Your Search
1 - 2 of 2 results
|
IRGS15B60KDPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 5.5 V | 31 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | ULTRA FAST | 36 ns | 20 V | 208 W | 25 ns | MOTOR CONTROL | SILICON | 231 ns | 52 ns | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | D2PAK | LEAD FREE, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | |||
|
IRGS15B60KDPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 5.5 V | 31 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | ULTRA FAST | 36 ns | 20 V | 208 W | 25 ns | MOTOR CONTROL | SILICON | 231 ns | 52 ns | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC, D2PAK-3 | not_compliant | EAR99 | Infineon |