Filter Your Search
1 - 6 of 6 results
|
IRHM3064
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 35 A | 21 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 W | 140 A | SWITCHING | SILICON | TO-254AA | S-CSFM-P3 | e0 | Not Qualified | 150 °C | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, S-CSFM-P3 | not_compliant | EAR99 | |||||||
|
IRHM3064U
International Rectifier
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 35 A | 21 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 284 A | SWITCHING | SILICON | S-CSFM-P3 | e0 | Not Qualified | 150 °C | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-CSFM-P3 | compliant | EAR99 | TO-254AA | 3 | ||||||
|
IRHM3064DPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 35 A | 21 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 284 A | SWITCHING | SILICON | S-CSFM-P3 | Not Qualified | 150 °C | 260 | 40 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-CSFM-P3 | compliant | EAR99 | TO-254AA | 3 | ||||||
|
IRHM3064UPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 35 A | 21 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 284 A | SWITCHING | SILICON | S-CSFM-P3 | Not Qualified | 150 °C | 260 | 40 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-CSFM-P3 | compliant | EAR99 | TO-254AA | 3 | ||||||
|
IRHM3064D
International Rectifier
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 35 A | 21 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 284 A | SWITCHING | SILICON | S-CSFM-P3 | e0 | Not Qualified | 150 °C | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-CSFM-P3 | compliant | EAR99 | TO-254AA | 3 | ||||||
|
IRHM3064PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 35 A | 21 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 284 A | SWITCHING | SILICON | TO-254AA | S-CSFM-P3 | Not Qualified | 150 °C | 260 | 40 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-CSFM-P3 | compliant | EAR99 |