Filter Your Search
1 - 4 of 4 results
|
IRHMS53064PBF
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 45 A | 6.6 mΩ | 824 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 A | SWITCHING | SILICON | TO-254AA | S-CSFM-P3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, S-CSFM-P3 | compliant | EAR99 | |||||||||||||
|
IRHMS53064
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 45 A | 6.6 mΩ | 824 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 208 W | 180 A | SWITCHING | SILICON | TO-254AA | S-CSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-CSFM-P3 | compliant | EAR99 | TO-254AA | 3 | ||||||||
|
IRHMS53064PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 45 A | 6.6 mΩ | 824 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 A | SWITCHING | SILICON | TO-254AA | S-CSFM-P3 | Not Qualified | 150 °C | 260 | 40 | ISOLATED | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-CSFM-P3 | compliant | EAR99 | TO-254AA | 3 | |||||||||
|
IRHMS53064
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 45 A | 6.6 mΩ | 824 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 208 W | 180 A | SWITCHING | SILICON | 120 ns | 160 ns | TO-254AA | S-CSFM-P3 | e0 | Not Qualified | RH - 300K Rad(Si) | 150 °C | -55 °C | ISOLATED | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | TO-254AA, 3 PIN | not_compliant | EAR99 |