Filter Your Search
1 - 3 of 3 results
|
IRHYB597034CM
Infineon Technologies AG
|
Check for Price | No | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 20 A | 87 mΩ | 134 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 80 A | SWITCHING | SILICON | R-PSIP-T3 | e0 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | HERMETIC SEALED, TAB-LESS TO-257AA, 3 PIN | not_compliant | EAR99 | |||||
|
IRHYB597034CMPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 20 A | 87 mΩ | 134 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 A | SWITCHING | SILICON | R-PSIP-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | IN-LINE, R-PSIP-T3 | compliant | EAR99 | |||||||||
|
IRHYB597034CMPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 20 A | 87 mΩ | 134 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 A | SWITCHING | SILICON | R-PSIP-T3 | Not Qualified | 150 °C | 260 | 40 | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | IN-LINE, R-PSIP-T3 | compliant | EAR99 | TO-257AA | 3 |