Filter Your Search
1 - 10 of 27 results
|
IRL1404ZPBF
Infineon Technologies AG
|
$1.3972 | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 75 A | 3.1 mΩ | AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 230 W | 790 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | |||||||||
|
IRL1404ZSTRLPBF
Infineon Technologies AG
|
$1.4731 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 75 A | 3.1 mΩ | AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 230 W | 790 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | Infineon | SMALL OUTLINE, R-PSSO-G2 | |||||
|
IRL1404ZS
Infineon Technologies AG
|
$4.1898 | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 75 A | 3.1 mΩ | AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 790 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | 1 | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | SMALL OUTLINE, R-PSSO-G2 | |||||||||||
|
AUIRL1404ZSTRL
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 160 A | 3.1 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE | 490 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 790 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, D2PAK-3 | D2PAK | 3 | |||||
|
IRL1404ZSTRR
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 75 A | 3.1 mΩ | LOGIC LEVEL COMPATIBLE | 190 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 230 W | 790 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | LEAD FREE, D2PAK-3 | ||||||||
|
IRL1404ZSTRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 75 A | 3.1 mΩ | AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 230 W | 790 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | SMALL OUTLINE, R-PSSO-G2 | D2PAK | 3 | |||||
|
AUIRL1404ZS
Infineon Technologies AG
|
Check for Price | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 160 A | 3.1 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE | 490 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 790 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ROHS COMPLIANT, PLASTIC, D2PAK-3 | |||||
|
IRL1404ZS
International Rectifier
|
Check for Price | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 75 A | 3.1 mΩ | LOGIC LEVEL COMPATIBLE | 190 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 230 W | 790 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 1 | 175 °C | 225 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | SMALL OUTLINE, R-PSSO-G2 | D2PAK | 3 | ||||
|
AUIRL1404ZL
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 160 A | 3.1 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE | 490 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 790 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, TO-262, 3 PIN | TO-262AA | 3 | |||||
|
IRL1404ZSPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 75 A | 3.1 mΩ | AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 230 W | 790 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | not_compliant | EAR99 | LEAD FREE, PLASTIC, D2PAK-3 | D2PAK | 3 |