Filter Your Search
1 - 9 of 9 results
|
IRL2505STRLPBF
Infineon Technologies AG
|
$2.2817 | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 104 A | 10 mΩ | LOGIC LEVEL COMPATIBLE, HIGH RELIABILITY | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | Infineon | |||||||
|
IRL2505STRRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 104 A | 10 mΩ | LOGIC LEVEL COMPATIBLE, HIGH RELIABILITY | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, D2PAK , 3 PIN | not_compliant | EAR99 | D2PAK | 4 | ||||||
|
IRL2505SPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 104 A | 10 mΩ | LOGIC LEVEL COMPATIBLE, HIGH RELIABILITY | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 360 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | Infineon | ||||||
|
IRL2505STRRPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 260 | 30 | INFINEON TECHNOLOGIES AG | not_compliant | |||||||||||||||||||||||||||||||||||||
|
IRL2505STRR
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 104 A | 10 mΩ | LOGIC LEVEL COMPATIBLE, HIGH RELIABILITY | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 1 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | TO-263, 3 PIN | unknown | EAR99 | D2PAK | 4 | ||||||||
|
IRL2505S
International Rectifier
|
Check for Price | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 104 A | 10 mΩ | LOGIC LEVEL COMPATIBLE, HIGH RELIABILITY | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 360 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 1 | 175 °C | 225 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-263, 3 PIN | unknown | EAR99 | D2PAK | 4 | ||||
|
IRL2505SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 104 A | 10 mΩ | LOGIC LEVEL COMPATIBLE, HIGH RELIABILITY | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 360 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, D2PAK , 3 PIN | not_compliant | EAR99 | D2PAK | 4 | |||
|
IRL2505S
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 104 A | 10 mΩ | LOGIC LEVEL COMPATIBLE, HIGH RELIABILITY | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 1 | 175 °C | 225 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-263, 3 PIN | not_compliant | EAR99 | Infineon | ||||||
|
IRL2505STRLPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 104 A | 10 mΩ | LOGIC LEVEL COMPATIBLE, HIGH RELIABILITY | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, D2PAK , 3 PIN | not_compliant | EAR99 | D2PAK | 4 |