Filter Your Search
1 - 4 of 4 results
|
IRL510-002
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 5.6 A | 540 mΩ | LOGIC LEVEL COMPATIBLE | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 18 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | |||||||
|
IRL510-002
International Rectifier
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 5.6 A | 540 mΩ | LOGIC LEVEL COMPATIBLE | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 43 W | 18 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.29.00.95 | ||
|
IRL510-002PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 5.6 A | 540 mΩ | LOGIC LEVEL COMPATIBLE | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 18 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | ||||||
|
IRL510-002PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 5.6 A | 540 mΩ | LOGIC LEVEL COMPATIBLE | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 43 W | 18 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.29.00.95 |