Parametric results for: IRL520NLPBF under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irl520nlpbf
Select parts from the table below to compare.
Compare
Compare
IRL520NLPBF
Infineon Technologies AG
Check for Price Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 10 A 220 mΩ AVALANCHE RATED 85 mJ 50 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 3.8 W 48 W 35 A SWITCHING SILICON TO-262AA R-PSIP-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG compliant EAR99 8541.29.00.95
IRL520NLPBF
International Rectifier
Check for Price Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 10 A 220 mΩ LOGIC LEVEL COMPATIBLE, AVALANCHE RATED, HIGH RELIABILITY 85 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 W 35 A SWITCHING SILICON TO-262AA R-PSIP-T3 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP not_compliant EAR99 TO-262AA IN-LINE, R-PSIP-T3 3