Filter Your Search
1 - 7 of 7 results
|
IRLD110PBF
Vishay Intertechnologies
|
$0.5734 | Yes | Yes | End Of Life | e3 | Not Qualified | 260 | 40 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, HD-1, 4 PIN | 4 | compliant | EAR99 | Vishay | ||||||||||||||||||||||||||||||
|
IRLD110PBF
Vishay Siliconix
|
$0.6553 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 1 mA | 540 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDIP-T3 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | VISHAY SILICONIX | IN-LINE, R-PDIP-T3 | 4 | compliant | EAR99 | Vishay | DIP | ||||||||||||
|
IRLD110
International Rectifier
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 1 A | 540 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1.3 W | SWITCHING | SILICON | R-PDIP-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTERNATIONAL RECTIFIER CORP | HD-1, 4 PIN | 4 | compliant | EAR99 | 8541.29.00.95 | |||||||||||
|
IRLD110PBF
International Rectifier
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 100 V | 1 | 1 A | 540 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | SWITCHING | SILICON | R-PDIP-T3 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | INTERNATIONAL RECTIFIER CORP | IN-LINE, R-PDIP-T3 | 4 | compliant | EAR99 | 8541.29.00.95 | |||||||||||||
|
IRLD110
Vishay Siliconix
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 1 mA | 540 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDIP-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | VISHAY SILICONIX | HEXDIP-4 | 4 | compliant | EAR99 | Vishay | DIP | ||||||||||||
|
IRLD110
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 1 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | e0 | 175 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | ||||||||||||||||||||||||||||
|
IRLD110
Vishay Intertechnologies
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 1 A | 540 mΩ | LOGIC LEVEL COMPATIBLE | 100 mJ | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 8 A | SWITCHING | SILICON | R-PDIP-T3 | e0 | Not Qualified | 175 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | VISHAY INTERTECHNOLOGY INC | HD-1, DIP-4 | 4 | unknown | EAR99 | Vishay | DIP |