Filter Your Search
1 - 2 of 2 results
|
IRLI2910PBF
Infineon Technologies AG
|
$1.6779 | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 31 A | 30 mΩ | AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE | 520 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | 190 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | Infineon | |||||
|
IRLI2910PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 31 A | 30 mΩ | AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE | 520 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48 W | 190 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, TO-220, FULL PACK-3 | unknown | EAR99 | TO-220AB | 3 |