Filter Your Search
1 - 3 of 3 results
|
IRLR014PBF
Vishay Intertechnologies
|
$0.3263 | Yes | Active | N-CHANNEL | YES | SINGLE | 2 | 60 V | 1 | 7.7 A | 200 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||
|
IRLR014PBF
Vishay Siliconix
|
$0.6648 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 7.7 A | 200 mΩ | LOGIC LEVEL COMPATIBLE | 27.4 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 31 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SILICONIX | compliant | Vishay | TO-252 | ROHS COMPLIANT, DPAK-3 | 3 | EAR99 | |||||||||
|
IRLR014PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE | 2 | 60 V | 1 | 7.7 A | 200 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 25 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | TO-252AA | DPAK-3 | 3 | EAR99 | 8541.29.00.95 |