Filter Your Search
1 - 2 of 2 results
|
IRLR2705PBF
International Rectifier
|
$0.3250 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 28 A | 51 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | 110 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 68 W | 110 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | LEAD FREE, PLASTIC, DPAK-3 | 3 | not_compliant | EAR99 | ||||
|
IRLR2705PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 28 A | 51 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | 110 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 68 W | 110 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | Infineon |