Filter Your Search
1 - 3 of 3 results
|
IRLR3715TRRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 20 V | 1 | 30 A | 14 mΩ | 110 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 71 W | 210 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | LEAD FREE, PLASTIC, DPAK-3 | 3 | compliant | EAR99 | ||
|
IRLR3715TRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 20 V | 1 | 30 A | 14 mΩ | 110 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 71 W | 210 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | LEAD FREE, PLASTIC, DPAK-3 | 3 | compliant | EAR99 | ||
|
IRLR3715TRLPBF
International Rectifier
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 20 V | 1 | 30 A | 14 mΩ | 110 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 71 W | 210 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | LEAD FREE, PLASTIC, DPAK-3 | 3 | compliant | EAR99 |