Filter Your Search
1 - 4 of 4 results
|
IRLU024ZPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 16 A | 58 mΩ | AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE | 25 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 64 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-251AA | LEAD FREE, PLASTIC, IPAK-3 | 3 | not_compliant | EAR99 | ||||
|
AUIRLU024Z
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 16 A | 58 mΩ | AVALANCHE RATED, ULTRA-LOW RESISTANCE | 25 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 64 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | AEC-Q101 | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | IPAK-3 | compliant | EAR99 | Infineon | ||||||||||
|
AUIRLU024Z
International Rectifier
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 16 A | 58 mΩ | AVALANCHE RATED, ULTRA-LOW RESISTANCE | 25 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 64 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | AEC-Q101 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, PLASTIC, IPAK-3 | unknown | EAR99 | ||||||||||||
|
IRLU024Z
International Rectifier
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 16 A | 58 mΩ | AVALANCHE RATED, HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE | 25 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 64 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 |