Filter Your Search
1 - 10 of 16 results
|
IRLU4343-701TRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 26 A | 50 mΩ | HIGH RELIABILITY | 160 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 A | AMPLIFIER | SILICON | R-PSSO-G3 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G3 | 3 | compliant | EAR99 | |||||||
|
IRLU4343-701TR
International Rectifier
|
Check for Price | No | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 26 A | 50 mΩ | HIGH RELIABILITY | 160 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 A | AMPLIFIER | SILICON | R-PSSO-G3 | e0 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G3 | 3 | compliant | EAR99 | |||||||
|
IRLU4343PBF
International Rectifier
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 26 A | 50 mΩ | HIGH RELIABILITY | 160 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 79 W | 80 A | AMPLIFIER | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, IPAK-3 | 3 | not_compliant | EAR99 | TO-251AA | |||
|
IRLU4343-701
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 26 A | 50 mΩ | HIGH RELIABILITY | 160 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 A | AMPLIFIER | SILICON | R-PSSO-G3 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G3 | 3 | compliant | EAR99 | ||||||||||
|
IRLU4343-701TRL
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 26 A | 50 mΩ | HIGH RELIABILITY | 160 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 A | AMPLIFIER | SILICON | R-PSSO-G3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | IPAK-3 | unknown | EAR99 | |||||||||||
|
IRLU4343-701TR
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 26 A | 50 mΩ | HIGH RELIABILITY | 160 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 A | AMPLIFIER | SILICON | R-PSSO-G3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | IPAK-3 | unknown | EAR99 | |||||||||||
|
IRLU4343-701PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 26 A | 50 mΩ | HIGH RELIABILITY | 160 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 79 W | 80 A | AMPLIFIER | SILICON | R-PSSO-G3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | IPAK-3 | 3 | not_compliant | EAR99 | ||||
|
IRLU4343
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 26 A | 50 mΩ | HIGH RELIABILITY | 160 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 A | AMPLIFIER | SILICON | TO-251AA | R-PSIP-T3 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | IPAK-3 | 3 | compliant | EAR99 | TO-251AA | ||||||||
|
IRLU4343-701TRR
International Rectifier
|
Check for Price | No | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 26 A | 50 mΩ | HIGH RELIABILITY | 160 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 A | AMPLIFIER | SILICON | R-PSSO-G3 | e0 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | SMALL OUTLINE, R-PSSO-G3 | 3 | compliant | EAR99 | |||||||
|
IRLU4343-701TRRPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 26 A | 50 mΩ | HIGH RELIABILITY | 160 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 A | AMPLIFIER | SILICON | R-PSSO-G3 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G3 | compliant | EAR99 |