Filter Your Search
1 - 6 of 6 results
|
IRLU7843PBF
Infineon Technologies AG
|
$1.0895 | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 30 A | 3.3 mΩ | 1440 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 140 W | 620 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | Infineon | ||||||
|
IRLU7843PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 30 A | 3.3 mΩ | 1440 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 140 W | 620 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | not_compliant | EAR99 | TO-251AA | LEAD FREE, PLASTIC, IPAK-3 | 3 | |||
|
IRLU7843CPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 30 A | 3.3 mΩ | 1440 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 140 W | 620 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | not_compliant | EAR99 | TO-251AA | LEAD FREE, IPAK-3 | 3 | |||
|
IRLU7843
International Rectifier
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 30 A | 3.3 mΩ | 1440 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 140 W | 620 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e0 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | ||||||
|
IRLU7843
Infineon Technologies AG
|
Check for Price | No | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 30 A | 3.3 mΩ | 1440 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 620 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e0 | Not Qualified | 1 | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | IPAK-3 | ||||||||
|
IRLU7843CPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 30 A | 3.3 mΩ | 1440 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 140 W | 620 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | LEAD FREE, IPAK-3 |