Filter Your Search
1 - 2 of 2 results
|
IRM-30-5ST
Mean Well
|
$9.2004 | Yes | Active | 115 V | 5 V | 264 V | 85 V | 4.875 V | 5.125 V | 6 A | 1 | NO | NO | SEATED HGT-NOM | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.04242 Vrms | HYBRID | 30 W | R-XDFM-X4 | IEC, UL, TUV, EN, EAC | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | MEAN WELL ENTERPRISES CO LTD | PACKAGE-4 | compliant | EAR99 | Mean Well | |||||
|
IRM-30-5
Mean Well
|
$9.5060 | Yes | Active | 115 V | 5 V | 264 V | 85 V | 4.875 V | 5.125 V | 6 A | 1 | NO | NO | SEATED HGT-NOM | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.04242 Vrms | HYBRID | 30 W | R-XDMA-P4 | IEC, UL, TUV, EN, EAC | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 39 mm | 69.5 mm | 24 mm | MEAN WELL ENTERPRISES CO LTD | Module-4 | compliant | EAR99 | Mean Well |