Filter Your Search
1 - 2 of 2 results
|
IRS2011PBF
Infineon Technologies AG
|
$1.5226 | Yes | Obsolete | 15 V | 80 ns | 80 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; UNDER VOLTAGE | 1 | SINK | 20 V | 10 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | DIP-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||
|
IRS2011PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 80 ns | 80 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; UNDER VOLTAGE | 1 | SINK | 20 V | 10 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 |