Filter Your Search
1 - 2 of 2 results
|
IRS2113SPBF
Infineon Technologies AG
|
$1.7762 | Yes | Obsolete | 15 V | 150 ns | 160 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
IRS2113SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 150 ns | 160 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 |