Filter Your Search
1 - 2 of 2 results
|
IRS21368DJPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 15 V | 750 ns | 750 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 3 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 250 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INTERNATIONAL RECTIFIER CORP | LPCC | LEAD FREE, MS-018AC, PLASTIC, LCC-44 | 44 | unknown | EAR99 | 8542.39.00.01 | ||
|
IRS21368DJPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | YES | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | INFINEON TECHNOLOGIES AG | QCCJ, LDCC44,.7SQ | compliant | EAR99 | 8542.39.00.01 |